CR251021F vs 9C02017A1021FLPF4 feature comparison

CR251021F MERITEK Electronics Corporation

Buy Now Datasheet

9C02017A1021FLPF4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
MERITEK ELECTRONICS CORP YAGEO CORP
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, 7 INCH TR, Paper, 7 Inch
0.05 W 0.05 W
70 °C
1020 Ω 1020 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1

Compare CR251021F with alternatives

Compare 9C02017A1021FLPF4 with alternatives