CR21TR6192F vs RS-05K6192FC feature comparison

CR21TR6192F Akahane Electronics Ind Corp

Buy Now Datasheet

RS-05K6192FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 61900 Ω 61900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CR21TR6192F with alternatives

Compare RS-05K6192FC with alternatives