CR21TR1691F
vs
NMCR0805FT1K69
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
1690 Ω
1690 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
NMCR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
JESD-609 Code
e3
Manufacturer Series
NMCR
Terminal Finish
Matte Tin (Sn)
Compare CR21TR1691F with alternatives
Compare NMCR0805FT1K69 with alternatives