CR21TR1331F vs MC0805-1331-FB101 feature comparison

CR21TR1331F Akahane Electronics Ind Corp

Buy Now Datasheet

MC0805-1331-FB101 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1330 Ω 1330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR21TR1331F with alternatives

Compare MC0805-1331-FB101 with alternatives