CR21B752JT vs WCR0805752JPLT feature comparison

CR21B752JT IBS Electronics Inc

Buy Now Datasheet

WCR0805752JPLT TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.508 mm
Package Length 2 mm 2.006 mm
Package Style SMT SMT
Package Width 1.25 mm 1.244 mm
Packing Method Bulk TR, PAPER
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR21 WCR0805(J)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code No
Package Description SMT, 0805
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e0
Manufacturer Series WCR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare CR21B752JT with alternatives

Compare WCR0805752JPLT with alternatives