CR21A2493FT
vs
RPC122493F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
DUBILIER
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.125 W
Resistance
249000 Ω
249000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR21
RPC
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SMT, 0805
Construction
Chip
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CR21A2493FT with alternatives
Compare RPC122493F with alternatives