CR21-6984FT vs CR21-6984FC feature comparison

CR21-6984FT ASJ Holdings Limited

Buy Now Datasheet

CR21-6984FC ASJ Holdings Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 10 Inch Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 6980000 Ω 6980000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR21(F TOL,100PPM) CR21(F TOL,100PPM)
Size Code 0805 0805
Technology RUTHENIUM OXIDE RUTHENIUM OXIDE
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CR21-6984FT with alternatives

Compare CR21-6984FC with alternatives