CR21-1212F-T vs CR0805G-12K1FICECC40401-003 feature comparison

CR21-1212F-T Kyocera AVX Components

Buy Now Datasheet

CR0805G-12K1FICECC40401-003 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
Manufacturer Series CR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH WAFFLE PACK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 12100 Ω 12100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR21(F TOL)
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
JESD-609 Code e4
Reference Standard CECC40401-003
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare CR21-1212F-T with alternatives

Compare CR0805G-12K1FICECC40401-003 with alternatives