CR202552F
vs
CRCW040225K5FKEDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
25500 Ω
25500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 50
Compare CR202552F with alternatives
Compare CRCW040225K5FKEDC with alternatives