CR20-9313FB vs RK73H2ALTD9313F feature comparison

CR20-9313FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73H2ALTD9313F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method BULK TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 931000 Ω 931000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare CR20-9313FB with alternatives

Compare RK73H2ALTD9313F with alternatives