CR20-433FB vs RC2012F4302ES feature comparison

CR20-433FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RC2012F4302ES Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD SAMSUNG ELECTRO-MECHANICS
Package Description CHIP , 0805
Reach Compliance Code unknown compliant
Construction Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 43000 Ω 43000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CR20-433FB with alternatives

Compare RC2012F4302ES with alternatives