CR1812X7R563ZP
vs
CR1812X7R563ZPT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNION TECHNOLOGY CORP
|
UNION TECHNOLOGY CORP
|
Package Description |
, 1812
|
, 1812
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.056 µF
|
0.056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.16 mm
|
2.16 mm
|
Length |
4.45 mm
|
4.45 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.17 mm
|
3.17 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CR1812X7R563ZP with alternatives
Compare CR1812X7R563ZPT with alternatives