CR16TR162J vs CR16-162JF feature comparison

CR16TR162J Akahane Electronics Ind Corp

Buy Now Datasheet

CR16-162JF ASJ Holdings Limited

Buy Now Datasheet
Yes No
Contact Manufacturer Obsolete
AKAHANE ELECTRONICS IND CORP ASJ PTE LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, Paper, 7 Inch
0.1 W 0.1 W
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
CR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
e0
SURFACE MOUNT
70 °C
YES
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND

Compare CR16TR162J with alternatives

Compare CR16-162JF with alternatives