CR16TR1472F vs 0603WGF1472C3 feature comparison

CR16TR1472F Akahane Electronics Ind Corp

Buy Now Datasheet

0603WGF1472C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 14700 Ω 14700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CR16TR1472F with alternatives

Compare 0603WGF1472C3 with alternatives