CR161300FB vs 0603SAF1300CCE feature comparison

CR161300FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

0603SAF1300CCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 130 Ω 130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
JESD-609 Code e3
Series 0603(1/10WS,F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CR161300FB with alternatives

Compare 0603SAF1300CCE with alternatives