CR16-360JV vs 0603SAJ0360C1E feature comparison

CR16-360JV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

0603SAJ0360C1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 36 Ω 36 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0603(1/10WS,GJ TOL)

Compare CR16-360JV with alternatives

Compare 0603SAJ0360C1E with alternatives