CR16-35R7-FY vs CR0603-16W-35R7FT-13 feature comparison

CR16-35R7-FY ASJ Holdings Limited

Buy Now Datasheet

CR0603-16W-35R7FT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
ASJ PTE LTD VENKEL LTD
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 13 INCH TR, Paper, 13 Inch
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200
35.7 Ω 35.7 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes

Compare CR16-35R7-FY with alternatives

Compare CR0603-16W-35R7FT-13 with alternatives