CR16-3094-FL
vs
RK73H1JLBK3094F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASJ PTE LTD
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200, IEC60115-8
Resistance
3090000 Ω
3090000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Additional Feature
PRECISION
Compare CR16-3094-FL with alternatives
Compare RK73H1JLBK3094F with alternatives