CR16-2204FF
vs
MCHP03W8F2204T5E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASJ PTE LTD
MULTICOMP PRO
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Number of Terminals
2
2
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches
1
1
Rohs Code
Yes
Package Description
CHIP
Samacsys Manufacturer
Multicomp Pro
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2200000 Ω
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Compare CR16-2204FF with alternatives
Compare MCHP03W8F2204T5E with alternatives