CR16-182JK vs CDI06031K85%100PPM/KKS feature comparison

CR16-182JK ASJ Holdings Limited

Buy Now Datasheet

CDI06031K85%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
ASJ PTE LTD MICROTECH GMBH ELECTRONIC
, 0603
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, Punched Paper, 10 Inch Bulk
0.1 W 0.1 W
70 °C
AEC-Q200
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
75 V 75 V
1 1
CDI

Compare CR16-182JK with alternatives

Compare CDI06031K85%100PPM/KKS with alternatives