CR16-182-JL vs CDI06031K85%100PPM/KKP5 feature comparison

CR16-182-JL ASJ Holdings Limited

Buy Now Datasheet

CDI06031K85%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
ASJ PTE LTD MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, Punched Paper, 7 Inch TR, 7 Inch
0.1 W 0.1 W
70 °C
AEC-Q200
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
75 V 75 V
1 1
CDI

Compare CR16-182-JL with alternatives

Compare CDI06031K85%100PPM/KKP5 with alternatives