CR16-1692FF vs WR06X1692FQ feature comparison

CR16-1692FF ASJ Holdings Limited

Buy Now Datasheet

WR06X1692FQ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0 e0
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 1 5
Package Description SMT, 0603
Construction Chip
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 16900 Ω
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare CR16-1692FF with alternatives

Compare WR06X1692FQ with alternatives