CR16-1692FF vs 0603WGF1692B4E feature comparison

CR16-1692FF ASJ Holdings Limited

Buy Now Datasheet

0603WGF1692B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Construction Chip
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 16900 Ω
Series 0603(1/16W,F TOL)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare CR16-1692FF with alternatives

Compare 0603WGF1692B4E with alternatives