CR16-161-JK vs CAR06J161CT feature comparison

CR16-161-JK ASJ Holdings Limited

Buy Now Datasheet

CAR06J161CT Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
ASJ PTE LTD CAL-CHIP ELECTRONICS INC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Punched Paper, 10 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1
ANTI-SULFUR

Compare CR16-161-JK with alternatives

Compare CAR06J161CT with alternatives