CR12163J0
vs
RHC1210K163JBG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
STRONG CAPACITOR CO LTD
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Rated Power Dissipation (P)
0.333 W
0.25 W
Resistance
16000 Ω
16000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR1210J
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Packing Method
BULK
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR12163J0 with alternatives
Compare RHC1210K163JBG with alternatives