CR1210TT100O43.2R+-1% vs MC1210-43R2-FT101 feature comparison

CR1210TT100O43.2R+-1% Precision Resistive Products Inc

Buy Now Datasheet

MC1210-43R2-FT101 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 43.2 Ω 43.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 3
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR1210TT100O43.2R+-1% with alternatives

Compare MC1210-43R2-FT101 with alternatives