CR1210F3010T1LF
vs
RMCF1/43011%A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CHIP TECHNOLOGIES INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
FLAME PROOF
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
RMC
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
3.2 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
2.5 mm
|
Packing Method |
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P) |
|
0.25 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
301 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
RMC1/4(1%)
|
Size Code |
|
1210
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
200 V
|
|
|
|
Compare CR1210F3010T1LF with alternatives
Compare RMCF1/43011%A with alternatives