CR1210D604KD50 vs RK73H2EXTDD6043D feature comparison

CR1210D604KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RK73H2EXTDD6043D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
EVER OHMS TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.05 mm 3.2 mm
SMT SMT
2.5 mm 2.6 mm
Box TR, PAPER, 10 INCH
0.33 W 0.33 W
604000 Ω 604000 Ω
FIXED RESISTOR FIXED RESISTOR
CR
1210 1210
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
0.5% 0.5%
200 V 200 V
1 1
CHIP
8533.21.00.30
PRECISION
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CR1210D604KD50 with alternatives

Compare RK73H2EXTDD6043D with alternatives