CR1210-4W-7680FT vs CR1210F768RD50 feature comparison

CR1210-4W-7680FT VENKEL LTD

Buy Now Datasheet

CR1210F768RD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Paper, 7 Inch Box
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C
Resistance 768 Ω 768 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Series CR

Compare CR1210-4W-7680FT with alternatives

Compare CR1210F768RD50 with alternatives