CR1210-4W-273JPT-13 vs CR-10JLB feature comparison

CR1210-4W-273JPT-13 VENKEL LTD

Buy Now Datasheet

CR-10JLB

Part not found

Search for CR-10JLB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare CR1210-4W-273JPT-13 with alternatives