CR1210-2W-8062DSNT-13 vs RTT128062DP2 feature comparison

CR1210-2W-8062DSNT-13 VENKEL LTD

Buy Now Datasheet

RTT128062DP2 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD RALEC ELECTRONIC CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 2.5 mm 2.55 mm
Packing Method TR, 13 Inch TR, 10 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 80600 Ω 80600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR1210-2W(D TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR1210-2W-8062DSNT-13 with alternatives

Compare RTT128062DP2 with alternatives