CR1210-2W-4992FSNT vs CRCW121049K9FKEA feature comparison

CR1210-2W-4992FSNT VENKEL LTD

Buy Now Datasheet

CRCW121049K9FKEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 49900 Ω
Resistor Type FIXED RESISTOR
Series CR1210-2W(F TOL)
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare CR1210-2W-4992FSNT with alternatives