CR1210-2W-1R15FSNT-13
vs
AC1210FR-071R15L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VENKEL LTD
YAGEO CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.56 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.6 mm
Packing Method
TR, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1.15 Ω
1.15 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR1210-2W(F TOL)
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR1210-2W-1R15FSNT-13 with alternatives
Compare AC1210FR-071R15L with alternatives