CR1206TT200V1.18R+-1% vs NRC-AS12F1R18TRF feature comparison

CR1206TT200V1.18R+-1% Precision Resistive Products Inc

Buy Now Datasheet

NRC-AS12F1R18TRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC NIC COMPONENTS CORP
unknown compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR TR, Paper, 7 Inch
0.25 W 0.25 W
1.18 Ω 1.18 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
1% 1%
200 V 200 V
1 1
SMT, 1206
8533.21.00.30
16 Weeks
ANTI-SULFUR
e3
SURFACE MOUNT
70 °C
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CR1206TT200V1.18R+-1% with alternatives

Compare NRC-AS12F1R18TRF with alternatives