CR1206TT100V1.6K+-1% vs NRCL12F1601TR13F feature comparison

CR1206TT100V1.6K+-1% Precision Resistive Products Inc

Buy Now Datasheet

NRCL12F1601TR13F NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC NIC COMPONENTS CORP
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR TR, 13 Inch
0.25 W 0.25 W
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare CR1206TT100V1.6K+-1% with alternatives

Compare NRCL12F1601TR13F with alternatives