CR1206J473T1LF
vs
FCR06JW-4702
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CHIP TECHNOLOGIES INC
|
PROSPERITY DIELECTRICS CO LTD
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
3.1 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistance |
|
47000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1206
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare CR1206J473T1LF with alternatives
Compare FCR06JW-4702 with alternatives