CR1206J201T1
vs
S1206201JK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CHIP TECHNOLOGIES INC
|
LIKET CORP
|
Package Description |
CHIP
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
Package Height |
|
0.55 mm
|
Package Length |
|
3.1 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR, Embossed
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistance |
|
200 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
S1206(J)
|
Size Code |
|
1206
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare CR1206J201T1 with alternatives
Compare S1206201JK with alternatives