CR1206G-1K58JI vs CR1206F-1K58JPBCECC40401-008 feature comparison

CR1206G-1K58JI TT Electronics Resistors

Buy Now Datasheet

CR1206F-1K58JPBCECC40401-008 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.7 mm 0.7 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1580 Ω 1580 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Reference Standard CECC40401-008

Compare CR1206G-1K58JI with alternatives

Compare CR1206F-1K58JPBCECC40401-008 with alternatives