CR1206F8K87P200.5W vs CR-06FHA--8K87 feature comparison

CR1206F8K87P200.5W Ever Ohms Technology Co Ltd

Buy Now Datasheet

CR-06FHA--8K87 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
EVER OHMS TECHNOLOGY CO LTD VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 13 Inch TR, PAPER, 10 INCH
0.5 W 0.5 W
8870 Ω 8870 Ω
FIXED RESISTOR FIXED RESISTOR
CR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare CR1206F8K87P200.5W with alternatives

Compare CR-06FHA--8K87 with alternatives