CR1206F806KP100.5W vs CR-06FH7--806K feature comparison

CR1206F806KP100.5W Ever Ohms Technology Co Ltd

Buy Now Datasheet

CR-06FH7--806K Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 806000 Ω 806000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR1206F806KP100.5W with alternatives

Compare CR-06FH7--806K with alternatives