CR1206F7683T1LF vs RMC18-7683FTP feature comparison

CR1206F7683T1LF Chip Technologies Inc

Buy Now Datasheet

RMC18-7683FTP Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC KAMAYA ELECTRIC CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature DUAL RATED AS 0.125 WATTS
Construction Thick Film
JESD-609 Code e3
Manufacturer Series RMC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 768000 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare CR1206F7683T1LF with alternatives

Compare RMC18-7683FTP with alternatives