CR1206F4322T1 vs FCR06FS-4322 feature comparison

CR1206F4322T1 Chip Technologies Inc

Buy Now Datasheet

FCR06FS-4322 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 43200 Ω
Resistor Type FIXED RESISTOR
Series FCR06F(G PURPOSE)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Compare CR1206F4322T1 with alternatives

Compare FCR06FS-4322 with alternatives