CR1206F332KD50 vs 1206S4F3323T3 feature comparison

CR1206F332KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

1206S4F3323T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method Box
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 332000 Ω 332000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR1206F332KD50 with alternatives

Compare 1206S4F3323T3 with alternatives