CR1206F2371T1LF vs RM12FBN2371 feature comparison

CR1206F2371T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet

RM12FBN2371 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD TA-I TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR BULK CASSETTE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 2370 Ω 2370 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR1206(F)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, LEAD FREE
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CR1206F2371T1LF with alternatives

Compare RM12FBN2371 with alternatives