CR1206F1912T1LF vs FCR06FT-1912 feature comparison

CR1206F1912T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet

FCR06FT-1912 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code unknown unknown
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 19100 Ω 19100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR1206(F) FCR06F(G PURPOSE)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99
Construction Chip

Compare CR1206F1912T1LF with alternatives

Compare FCR06FT-1912 with alternatives