CR1206F1300T2LF vs CR-06F1300 feature comparison

CR1206F1300T2LF New Sincere Electronics Co Ltd

Buy Now Datasheet

CR-06F1300 Asian Best Components Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD ASIAN BEST COMPONENTS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 130 Ω 130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR1206(F) CR-06(F)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare CR1206F1300T2LF with alternatives

Compare CR-06F1300 with alternatives