CR1206F100RD50 vs RCG1206100RFKEA feature comparison

CR1206F100RD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RCG1206100RFKEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Box
Rated Power Dissipation (P) 0.25 W
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2
Pbfree Code Yes

Compare CR1206F100RD50 with alternatives