CR1206D8K66D50 vs RK73H2BRTTDB8661D feature comparison

CR1206D8K66D50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RK73H2BRTTDB8661D KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Box TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 8660 Ω 8660 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Package Description SMT, 1206
Additional Feature ANTI-SULFUR

Compare CR1206D8K66D50 with alternatives

Compare RK73H2BRTTDB8661D with alternatives