CR1206D1913P05
vs
RC315T1913DT-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
JARO COMPONENTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
Tape, Paper
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
191000 Ω
191000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR1206(B,D)
RC315 (D TOL)
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Construction
Chip
Compare CR1206D1913P05 with alternatives
Compare RC315T1913DT-P with alternatives