CR1206D17R4P05 Ever Ohms Technology Co LtdBuy Now Datasheet |
CR1206T100V17.4R+-0.5% Precision Resistive Products IncBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | PRECISION RESISTIVE PRODUCTS INC |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.55 mm |
Package Length | 3.05 mm | 3.1 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.55 mm |
Packing Method | TR, Paper, 7 Inch | TR |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Resistance | 17.4 Ω | 17.4 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | CR | |
Size Code | 1206 | 1206 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |